Part Details for HDASE011YD-000LF by Amphenol Aerospace
Overview of HDASE011YD-000LF by Amphenol Aerospace
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
840N202CKI-000LF | Renesas Electronics Corporation | FemtoClock NG Universal Frequency Translator | |
840N202CKI-000LFT | Renesas Electronics Corporation | FemtoClock NG Universal Frequency Translator | |
54112-108201000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for HDASE011YD-000LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-HDASE011YD-000LF-ND
|
DigiKey | HDAS RECEPTALE 11 STRAIGHT PC TA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
25 In Stock |
|
$68.2824 / $108.0600 | Buy Now |