Part Details for HDASE253YD-000 by Amphenol Corporation
Overview of HDASE253YD-000 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDASE253YD-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-HDASE253YD-000
|
Mouser Electronics | Rectangular MIL Spec Connectors 5R FML RECEP STRG PC TAIL STND LEN RoHS: Compliant | 5 |
|
$206.6900 / $229.6500 | Buy Now |
DISTI #
HDASE253YD-000
|
Avnet Abacus | (Alt: HDASE253YD-000) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HDASE253YD-000
HDASE253YD-000 CAD Models
HDASE253YD-000 Part Data Attributes
|
HDASE253YD-000
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
HDASE253YD-000
Amphenol Corporation
Board Connector, 253 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.905 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 253 |