Part Details for HDB-D4-160M036P by Amphenol Corporation
Overview of HDB-D4-160M036P by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDB-D4-160M036P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDB-D4-160M036P
|
TTI | HIGH DENSITY BRUSH/BOARD CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for HDB-D4-160M036P
HDB-D4-160M036P CAD Models
HDB-D4-160M036P Part Data Attributes
|
HDB-D4-160M036P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
HDB-D4-160M036P
Amphenol Corporation
Board Connector, 160 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.07 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 160 |
Alternate Parts for HDB-D4-160M036P
This table gives cross-reference parts and alternative options found for HDB-D4-160M036P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDB-D4-160M036P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDB-D4-160M032P | Board Connector, 160 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Corporation | HDB-D4-160M036P vs HDB-D4-160M032P |
HDB-D4-160M035P | Board Connector, 160 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | HDB-D4-160M036P vs HDB-D4-160M035P |