Part Details for HDB-M4-120M246X by Amphenol Corporation
Overview of HDB-M4-120M246X by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Energy and Power Systems
Robotics and Drones
Price & Stock for HDB-M4-120M246X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-HDBM4120M246X
|
Mouser Electronics | Rectangular MIL Spec Connectors 120P PCB STRG .016DIA STK OUT .180 | 20 |
|
$170.5000 / $170.5100 | Buy Now |
Part Details for HDB-M4-120M246X
HDB-M4-120M246X CAD Models
HDB-M4-120M246X Part Data Attributes
|
HDB-M4-120M246X
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
HDB-M4-120M246X
Amphenol Corporation
Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.07 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 |