-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BR AWY PL ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-HDB36-24-18PN059
|
Mouser Electronics | Automotive Connectors BR AWY PL ASM RoHS: Compliant | 132 |
|
$52.5200 / $68.8800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 80 Package Multiple: 80 | 0 |
|
$48.3500 | Buy Now |
DISTI #
DCNHDB36-24-18PN-059
|
Heilind Electronics | BR AWY PL ASM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BR AWY PL ASM,MC | 0 |
|
$52.0000 / $109.9000 | Buy Now |
DISTI #
HDB36-24-18PN-059
|
TTI | Automotive Connectors BR AWY PL ASM Min Qty: 80 Package Multiple: 1 Container: Each | Americas - 0 |
|
$51.9900 / $54.6200 | Buy Now |
DISTI #
DCNHDB36-24-18PN-059
|
Interstate Connecting Components | BR AWY PL ASM | 0 |
|
Buy Now | |
|
Master Electronics | BR AWY PL ASM,MC | 0 |
|
$52.0000 / $109.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDB36-24-18PN-059
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDB36-24-18PN-059
TE Connectivity
BR AWY PL ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 60 A |