Part Details for HDC-P210-31S1-KR by 3M Interconnect
Overview of HDC-P210-31S1-KR by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HDC-P210-31S1-KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05111991511
|
Avnet Americas | Conn High Density PL 210 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 05111991511) RoHS: Compliant Min Qty: 240 Package Multiple: 60 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-HDC-P210-31S1-KR
|
Mouser Electronics | High Speed / Modular Connectors HDC/HDR/RA/210P/4R 1BY2.540MMST30G/ROHS RoHS: Compliant | 0 |
|
$95.4400 | Order Now |
DISTI #
05111991511
|
Avnet Americas | Conn High Density PL 210 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 05111991511) RoHS: Compliant Min Qty: 240 Package Multiple: 60 Container: Bulk | 0 |
|
RFQ |
Part Details for HDC-P210-31S1-KR
HDC-P210-31S1-KR CAD Models
HDC-P210-31S1-KR Part Data Attributes:
|
HDC-P210-31S1-KR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
HDC-P210-31S1-KR
3M Interconnect
Board Connector, 210 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 210 | |
UL Flammability Code | 94V-0 |