There are no models available for this part yet.
Overview of HDC-R100-41P1-KV by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
MP-64RJ45UNNR-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 100ft | |
MP-5ERJ45UNNR-100 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-100 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 100ft |
Price & Stock for HDC-R100-41P1-KV by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19-HDC-R100-41P1-KV-ND
|
DigiKey | HDC-R100-41P1-KV=HDC/SKT/VERT/10 Min Qty: 504 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.8959 | Buy Now | |
DISTI #
7100185430
|
Avnet Americas | Conn Backplane SKT 100 POS 2.54mm Press Fit ST Thru-Hole - Bulk (Alt: 7100185430) RoHS: Not Compliant Min Qty: 504 Package Multiple: 252 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
Bristol Electronics | 2 |
|
RFQ |