Part Details for HDC-S128-41S1-KR by 3M Interconnect
Overview of HDC-S128-41S1-KR by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK7DKS128S00001BU | Renesas Electronics Corporation | DK-S128 Development Kit | |
YSDKS128E10 | Renesas Electronics Corporation | DK-S128 Development Kit | |
841S102EGILFT | Renesas Electronics Corporation | Crystal-to-HCSL 100MHz PCI Express™ Clock Synthesizer |
Price & Stock for HDC-S128-41S1-KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05111194667
|
Avnet Americas | Conn DIN 41612 SKT 128 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 05111194667) RoHS: Compliant Min Qty: 450 Package Multiple: 150 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-HDC-S128-41S1-KR
|
Mouser Electronics | High Speed / Modular Connectors HDC/SKT/RA/128P/4R/ 1BAY/2.79MMST/30AU | 0 |
|
$59.7000 | Order Now |
Part Details for HDC-S128-41S1-KR
HDC-S128-41S1-KR CAD Models
HDC-S128-41S1-KR Part Data Attributes
|
HDC-S128-41S1-KR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
HDC-S128-41S1-KR
3M Interconnect
Board Connector, 128 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | 3M | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 128 | |
UL Flammability Code | 94V-0 |