-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5% RH digital humidity sensor, 0.19% long-term drift, 400 nA, 4-sec response time, NIST traceable 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-HDC3020DEFRCT-ND
|
DigiKey | 0.5% RH DIGITAL HUMIDITY SENSOR, Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7661 / $3.7800 | Buy Now |
DISTI #
595-HDC3020DEFR
|
Mouser Electronics | Board Mount Humidity Sensors 0.5% RH digital humidity sensor, 0.19% long-term drift, 400 nA, 4-sec response time, NIST traceable 8-WSON -40 to 125 RoHS: Compliant | 7069 |
|
$2.1700 / $5.0000 | Buy Now |
|
Ameya Holding Limited | 200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDC3020DEFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HDC3020DEFR
Texas Instruments
0.5% RH digital humidity sensor, 0.19% long-term drift, 400 nA, 4-sec response time, NIST traceable 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (%) | 0.5% | |
Accuracy-Max (Cel) | 0.1 Cel | |
Body Breadth | 2.5 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 2.5 mm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Range | 0.4-1.4V | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.09,20 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | HUMIDITY AND TEMPERATURE SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.62 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD |