Part Details for HDCP-3020 by Agilent Technologies Inc
Overview of HDCP-3020 by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL4030-201 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XFL4030-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XEL4030-201MEB | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 |
Price & Stock for HDCP-3020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 300 |
|
RFQ |