Part Details for HDCW-55/15-1000 (ALTERNATE: 4.0019E+12) by 3M
Overview of HDCW-55/15-1000 (ALTERNATE: 4.0019E+12) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDCW-55/15-1000 (ALTERNATE: 4.0019E+12)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70557013
|
RS | Wraparound Heat Shrink Cable Repair Sleeve, Length 39.4 in (1000 mm), | 3M HDCW-55/15-1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$122.6900 / $137.8500 | Buy Now |