Part Details for HDEPR01GEA51F by Toshiba America Electronic Components
Overview of HDEPR01GEA51F by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDEPR01GEA51F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDEPR01GEA51F-ND
|
DigiKey | 4TB 3.5" SATAIII 5V-12V 7.2K RPM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
19 In Stock |
|
$186.2500 / $220.0500 | Buy Now |
Part Details for HDEPR01GEA51F
HDEPR01GEA51F CAD Models
HDEPR01GEA51F Part Data Attributes
|
HDEPR01GEA51F
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
HDEPR01GEA51F
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |