There are no models available for this part yet.
Overview of HDEPV20GEA51F by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HDEPV20GEA51F by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HDEPV20GEA51F-ND
|
DigiKey | 10TB 3.5" SATAIII 5-12V 7.2K RPM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
109 In Stock |
|
$298.7500 / $336.1000 | Buy Now | |
DISTI #
HDEPV20GEA51F
|
Avnet Americas | 10TB SATA 4KN 3.5" 7200RPM MG06ACA10TA ENTERPRISE HDD - Bulk (Alt: HDEPV20GEA51F) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |