Part Details for HDEPV21GEA51F by Toshiba America Electronic Components
Overview of HDEPV21GEA51F by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDEPV21GEA51F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDEPV21GEA51F-ND
|
DigiKey | 8TB 3.5" SATAIII 5V-12V 7.2K RPM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
10 In Stock |
|
$259.0650 / $268.6600 | Buy Now |