There are no models available for this part yet.
Overview of HDEPW20GEA51F by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HDEPW20GEA51F by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HDEPW20GEA51F-ND
|
DigiKey | 14TB 3.5" SATAIII 5-12V 7.2K RPM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
45 In Stock |
|
$387.5000 / $430.9600 | Buy Now |