Part Details for HDFB-16-06S by TE Connectivity
Overview of HDFB-16-06S by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDFB-16-06S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCNHDFB-16-06S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | MODULE, FEEDBACK, 21P, GRAY, SZ16, SOC RoHS: Compliant | 0 |
|
$40.3000 / $99.6000 | Buy Now |
DISTI #
HDFB-16-06S
|
TTI | Automotive Connectors MODULE ASM Min Qty: 120 Package Multiple: 120 Container: Each | Americas - 0 |
|
$50.5100 | Buy Now |
DISTI #
DCNHDFB-16-06S
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
HDFB-16-06S
|
Avnet Abacus | (Alt: HDFB-16-06S) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MODULE, FEEDBACK, 21P, GRAY, SZ16, SOC RoHS: Compliant | 0 |
|
$40.3000 / $99.6000 | Buy Now |
Part Details for HDFB-16-06S
HDFB-16-06S CAD Models
HDFB-16-06S Part Data Attributes
|
HDFB-16-06S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDFB-16-06S
TE Connectivity
Circular Connector, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.31 inch | |
Body Depth | 1.595 inch | |
Body Length | 0.984 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.216 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Terminal Pitch | 6.65 mm |