Part Details for HDI-29100 by Quest Technology International Inc
Overview of HDI-29100 by Quest Technology International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDI-29100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2229-HDI-29100-ND
|
DigiKey | CABLE M-M HDMI-A 100' SHLD Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$274.3800 | Buy Now |
DISTI #
71678083
|
RS | HDMI Cable, 4K Ultra HD Fiber Optic, M-M, V2.0, 4K2K Cable, 18GBPS, 4K@60HZ, BK, 100FT | Quest Technology International Inc. HDI-29100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$290.6800 / $315.9500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$253.8100 / $261.5700 | Buy Now |
DISTI #
10137683
|
TestEquity LLC | Quest Technology HDI-29100 HDMI Cable, (M-M) 4K Ultra HD Fiber Optic, 100 Ft, Black | 0 |
|
$390.8600 | Buy Now |