Part Details for HDI-29200 by Quest Technology International Inc
Overview of HDI-29200 by Quest Technology International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67292-005LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 10 Positions 2.54mm Pitch 3.81um (150u\\.) Tin-Lead Mating plating. | |
67292-007 | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 14 Positions 2.54mm Pitch 3.81um (150u\\.) Tin-Lead Mating plating. | |
10129382-920003BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Header, Double Row, Right-Angle, Through Hole, 20 Positions, 2.54mm Pitch, 8.08mm (0.318inch) Mating, 3.05mm (0.12inch) Tail |
Price & Stock for HDI-29200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2229-HDI-29200-ND
|
DigiKey | CABLE M-M HDMI-A 200' SHLD Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$365.7100 | Buy Now |
DISTI #
71678084
|
RS | HDMI Cable, 4K Ultra HD Fiber Optic, M-M, V2.0, 4K2K Cable, 18GBPS, 4K@60HZ, BK, 200FT | Quest Technology International Inc. HDI-29200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$369.3700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$338.2900 / $348.6400 | Buy Now |
DISTI #
10137684
|
TestEquity LLC | Quest Technology HDI-29200 HDMI Cable, (M-M) 4K Ultra HD Fiber Optic, 200 Ft, Black | 0 |
|
$520.9600 | Buy Now |