Part Details for HDI-2975 by Quest Technology International Inc
Overview of HDI-2975 by Quest Technology International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2975CUP#TRPBF | Analog Devices | 4-Ch PMBus Pwr S Manager Featu | |
LTC2975IUP#PBF | Analog Devices | 4-Ch PMBus Pwr S Manager Featu | |
LTC2975IUP#WPBF | Analog Devices | 4-Ch PMBus Pwr S Manager Featu |
Price & Stock for HDI-2975
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2229-HDI-2975-ND
|
DigiKey | CABLE M-M HDMI-A 75' SHLD Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$241.3500 | Buy Now |
DISTI #
71678082
|
RS | HDMI Cable, Active Optical, M-M, V2.0, 4K2K Cable, 18GBPS, 4K@60HZ, BK, 75FT | Quest Technology International Inc. HDI-2975 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$255.6700 / $277.9200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$223.2500 / $230.0800 | Buy Now |
DISTI #
10137687
|
TestEquity LLC | Quest Technology HDI-2975 HDMI Cable, (M-M) 4K Ultra HD Fiber Optic, 75 Ft, Black | 0 |
|
$343.8000 | Buy Now |