There are no models available for this part yet.
Overview of HDIM050GBY8H3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HDIM050GBY8H3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
718-HDIM050GBY8H3
|
Mouser Electronics | Board Mount Pressure Sensors HDIM050GBY8H3, PRES +-50mbar, 2V, 3V | 0 |
|
$39.4700 | Order Now | |
DISTI #
2003606-F
|
TTI | Board Mount Pressure Sensors HDIM050GBY8H3 Min Qty: 450 Package Multiple: 450 Container: Each | Americas - 0 |
|
$36.6400 | Buy Now |