Part Details for HDIM200GBY8P3 by TE Connectivity
Overview of HDIM200GBY8P3 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDIM200GBY8P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-HDIM200GBY8P3
|
Mouser Electronics | Board Mount Pressure Sensors HDIM200GBY8P3, PRES, +-200mbar, 2V, 3V | 0 |
|
$39.4700 | Order Now |
DISTI #
20021188-00
|
TTI | Board Mount Pressure Sensors HDIM200GBY8P3 Min Qty: 450 Package Multiple: 450 Container: Each | Americas - 0 |
|
$36.6400 | Buy Now |