Part Details for HDIS110/12-1 by Herrmann Kg
Overview of HDIS110/12-1 by Herrmann Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for HDIS110/12-1
HDIS110/12-1 CAD Models
HDIS110/12-1 Part Data Attributes
|
HDIS110/12-1
Herrmann Kg
Buy Now
Datasheet
|
Compare Parts:
HDIS110/12-1
Herrmann Kg
Rectifier Diode, 1 Element, 90A, 1400V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HERRMANN KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
Non-rep Pk Forward Current-Max | 2200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 90 A | |
Rep Pk Reverse Voltage-Max | 1400 V | |
Reverse Recovery Time-Max | 1 µs | |
Surface Mount | NO |