Part Details for HDJ0010-35PA-090 by TE Connectivity
Overview of HDJ0010-35PA-090 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDJ0010-35PA-090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDJ0010-35PA-090
|
Avnet Americas | Circular Housing Bayonet Coupling Receptacle 13 Position Pin Contact Flange Mount - Bulk (Alt: HDJ0010-35PA-090) RoHS: Not Compliant Min Qty: 41 Package Multiple: 1 Container: Bulk | 0 |
|
$74.1866 / $89.2754 | Buy Now |
DISTI #
571-HDJ0010-35PA-090
|
Mouser Electronics | Circular MIL Spec Connector RCPT.SQ.FLG.#10(HDJ) RoHS: Compliant | 0 |
|
$92.0600 / $95.2400 | Order Now |
DISTI #
DCHHDJ0010-35PA-090
|
Heilind Electronics | RECEPT.SQ.FLG.#10(HD J) | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
HDJ0010-35PA-090
|
Avnet Americas | Circular Housing Bayonet Coupling Receptacle 13 Position Pin Contact Flange Mount - Bulk (Alt: HDJ0010-35PA-090) RoHS: Not Compliant Min Qty: 41 Package Multiple: 1 Container: Bulk | 0 |
|
$74.1866 / $89.2754 | Buy Now |
DISTI #
DCHHDJ0010-35PA-090
|
Interstate Connecting Components | RECEPT.SQ.FLG.#10(HD J) | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$77.4100 / $199.1800 | Buy Now |
Part Details for HDJ0010-35PA-090
HDJ0010-35PA-090 CAD Models
HDJ0010-35PA-090 Part Data Attributes:
|
HDJ0010-35PA-090
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDJ0010-35PA-090
TE Connectivity
13 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD : MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 13 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
Other Description | SQUARE FLANGE RECEPTACLE | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
Unique Insert Number | 10-35 |