Part Details for HDL36015C by Schneider Electric
Overview of HDL36015C by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDL36015C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-HDL36015C-ND
|
DigiKey | MOLDED CASE CIRCUIT BREAKER 600V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$1,160.0900 | Buy Now |
Part Details for HDL36015C
HDL36015C CAD Models
HDL36015C Part Data Attributes:
|
HDL36015C
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
HDL36015C
Schneider Electric
3 Pole(s), 15A, 690VAC, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 104 mm | |
Body Height | 86 mm | |
Body Length or Diameter | 163 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -2 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 14000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | CSA; IEC; NEMA; NOM; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |