Part Details for HDL36090 by Square D by Schneider Electric
Overview of HDL36090 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDL36090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K0043
|
Newark | Circuit Breaker, Thermal Magnetic, 3P, 90A, Product Range:Powerpact Series, Current Rating:90A, No. Of Poles:3 Pole, Voltage Rating Vdc:250Vdc, Voltage Rating Vac:600Vac, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Square D By Schneider Electric HDL36090 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,545.7300 / $1,627.0700 | Buy Now |
DISTI #
70060581
|
RS | Molded Case Circuit Breakers 3P 90A Thermal Magnetic PowerPact H-Frame Series | Square D HDL36090 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$1,578.2600 / $1,627.0700 | Buy Now |