-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPDT, 1 Func, 32 Channel, QFN-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-HDL6M06531B-ND
|
DigiKey | IC ANALOG SWITCHES 64QFN Min Qty: 260 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$38.1780 | Buy Now |
DISTI #
HDL6M05584
|
Avnet Americas | LOW CHARGE INJECTION 32-CHANNEL HIGH-VOLTAGE ANALOG SWITCHES - Trays (Alt: HDL6M05584) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
628-HDL6M06531B
|
Mouser Electronics | Interface - Specialized High-Voltage Analog Switches, 32ch, SPDT, QFN (9x9)/64 RoHS: Compliant | 0 |
|
$38.1800 / $48.8100 | Order Now |
|
Quest Components | 16 |
|
$41.8122 / $46.4580 | Buy Now | |
DISTI #
HDL6M05584
|
Avnet Americas | LOW CHARGE INJECTION 32-CHANNEL HIGH-VOLTAGE ANALOG SWITCHES - Trays (Alt: HDL6M05584) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDL6M06531B
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
HDL6M06531B
ABLIC Inc.
SPDT, 1 Func, 32 Channel, QFN-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | ALSO REQUIRES 1.7V TO 5.25V LOGIC SUPPLY | |
Analog IC - Other Type | SPDT | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | -100 V | |
JESD-30 Code | S-XQCC-N64 | |
Length | 9 mm | |
Number of Channels | 32 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Off-state Isolation-Nom | 25 dB | |
On-state Resistance Match-Nom | 0.16 Ω | |
On-state Resistance-Max (Ron) | 10 Ω | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.95 mm | |
Supply Current-Max (Isup) | 3.8 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 5000 ns | |
Switch-on Time-Max | 5000 ns | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm |