-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, Green, 3.7mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3009-ND
|
DigiKey | DISPLAY 5X7 0.15" 4CHAR GREEN Min Qty: 1 Lead time: 22 Weeks Container: Tube |
756 In Stock |
|
$25.6800 / $37.5500 | Buy Now |
DISTI #
HDLG-1414
|
Avnet Americas | Displays Dot Matrix Panel 4DIGIT 140LED Green 12-Pin DIP - Rail/Tube (Alt: HDLG-1414) RoHS: Compliant Min Qty: 175 Package Multiple: 25 Lead time: 22 Weeks, 0 Days Container: Tube | 250 |
|
$20.3823 / $23.9792 | Buy Now |
DISTI #
630-HDLG-1414
|
Mouser Electronics | LED Displays & Accessories Green 574nm 1x4 Alphanumeric RoHS: Compliant | 51 |
|
$25.6700 / $37.5500 | Buy Now |
DISTI #
HDLG-1414
|
Avnet Americas | Displays Dot Matrix Panel 4DIGIT 140LED Green 12-Pin DIP - Rail/Tube (Alt: HDLG-1414) RoHS: Compliant Min Qty: 175 Package Multiple: 25 Lead time: 22 Weeks, 0 Days Container: Tube | 250 |
|
$20.3823 / $23.9792 | Buy Now |
DISTI #
HDLG-1414
|
EBV Elektronik | Displays Dot Matrix Panel 4DIGIT 140LED Green 12-Pin DIP (Alt: HDLG-1414) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 3 Weeks, 3 Days | EBV - 50 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 50 |
|
$28.9900 / $31.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDLG-1414
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDLG-1414
Broadcom Limited
Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, Green, 3.7mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | N/A | |
Display Height | 3.7 mm | |
JESD-609 Code | e2 | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 568 nm | |
Terminal Finish | TIN COPPER |
This table gives cross-reference parts and alternative options found for HDLG-1414. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDLG-1414, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DLG1414 | Smart/Normal 5 X 7 Dot Matrix LED Display, Green, 3.7mm | Siemens | HDLG-1414 vs DLG1414 |
DLG1414 | 5X7 DOT MATRIX DISPLAY, GREEN, 3.7mm, ROHS COMPLIANT PACKAGE-12 | OSRAM GmbH | HDLG-1414 vs DLG1414 |
HDLG-1414 | Smart/Normal 5 X 7 Dot Matrix LED Display, Green, 3.7mm | Hewlett Packard Co | HDLG-1414 vs HDLG-1414 |