Part Details for HDLO-2416-DE000 by Agilent Technologies Inc
Overview of HDLO-2416-DE000 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for HDLO-2416-DE000
HDLO-2416-DE000 CAD Models
HDLO-2416-DE000 Part Data Attributes
|
HDLO-2416-DE000
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HDLO-2416-DE000
Agilent Technologies Inc
Smart/Normal 5 X 7 Dot Matrix LED Display, High Efficiency Red, 5mm, DIP-18
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | DIP-18 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | BUILT-IN MEMORY, WITH DECODER/DRIVER | |
Color | HIGH EFFICIENCY RED | |
Configuration | COMPLEX | |
Display Height | 5 mm | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY |