Part Details for HDLO-2416 by Broadcom Limited
Overview of HDLO-2416 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDLO-2416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K9785
|
Newark | Display Dot Matrix 25.15X20.07Mm 5X7 Red, Led Color:Red, Forward Current If:110Ma, Luminous Intensity:3.5Mcd, No. Of Digits/Alpha:4, Character Size:5Mm, Supply Voltage:5V, Display Area Width:25.15Mm, Character Format:Dot Matrix Rohs Compliant: Yes |Broadcom HDLO-2416 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1032 |
|
$27.5300 / $40.2500 | Buy Now |
DISTI #
516-1158-5-ND
|
DigiKey | LED DISPLAY 5X7 5MM 4CHAR HE RED Min Qty: 1 Lead time: 20 Weeks Container: Tube |
3888 In Stock |
|
$26.4708 / $38.7000 | Buy Now |
DISTI #
HDLO-2416
|
Avnet Americas | Displays Dot Matrix Panel 4DIGIT 140LED Hi-Eff. Red 18-Pin DIP Tube - Rail/Tube (Alt: HDLO-2416) RoHS: Compliant Min Qty: 180 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 2076 |
|
$21.0106 / $24.7184 | Buy Now |
DISTI #
630-HDLO-2416
|
Mouser Electronics | LED Displays & Accessories Red 626nm 1x4 Alphanumeric RoHS: Compliant | 161 |
|
$25.9000 / $38.7000 | Buy Now |
DISTI #
HDLO-2416
|
Avnet Americas | Displays Dot Matrix Panel 4DIGIT 140LED Hi-Eff. Red 18-Pin DIP Tube - Rail/Tube (Alt: HDLO-2416) RoHS: Compliant Min Qty: 180 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 2076 |
|
$21.0106 / $24.7184 | Buy Now |
|
Ameya Holding Limited | Avago 4位 字母数字 7 x 5点阵 红色 LED 显示器, 3.5 mcd 右侧小数点, 5.08mm高字符 | 494 |
|
RFQ | |
DISTI #
HDLO-2416
|
Avnet Americas | Displays Dot Matrix Panel 4DIGIT 140LED Hi-Eff. Red 18-Pin DIP Tube - Rail/Tube (Alt: HDLO-2416) RoHS: Compliant Min Qty: 180 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 2076 |
|
$21.0106 / $24.7184 | Buy Now |
DISTI #
HDLO-2416
|
EBV Elektronik | Displays Dot Matrix Panel 4DIGIT 140LED Hi-Eff. Red 18-Pin DIP Tube (Alt: HDLO-2416) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 3 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1175586
|
element14 Asia-Pacific | LED DISPLAY, ALPHANUMERIC RoHS: Compliant Min Qty: 1 Container: Each | 1032 |
|
$27.7704 / $40.6135 | Buy Now |
DISTI #
1175586
|
Farnell | LED DISPLAY, ALPHANUMERIC RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 1032 |
|
$26.4371 / $38.6503 | Buy Now |
Part Details for HDLO-2416
HDLO-2416 CAD Models
HDLO-2416 Part Data Attributes
|
HDLO-2416
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDLO-2416
Broadcom Limited
Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, High Efficiency Red, 5.08mm, DIP-18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-18 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | BUILT-IN MEMORY, WITH DECODER/DRIVER | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMPLEX | |
Display Height | 5.08 mm | |
JESD-609 Code | e3 | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | MATTE TIN |
Alternate Parts for HDLO-2416
This table gives cross-reference parts and alternative options found for HDLO-2416. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDLO-2416, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDLO-2416 | 5X7 DOT MATRIX DISPLAY, HIGH EFFICIENCY RED, 5.08mm, DIP-18 | Avago Technologies | HDLO-2416 vs HDLO-2416 |