HDM12FT768R
SEI Stackpole Electronics Inc
Description: RES 768 OHM 1/2W 1% AXIAL

Overview of HDM12FT768R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HDM12FT768R by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # HDM12FT768R-ND
DigiKey RES 768 OHM 1% 1/2W AXIAL Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0318
$0.0318 Buy Now
DISTI # HDM12FT768R
Avnet Americas Res Carbon Film 768Ohm 1% 1/2W -500ppm/?C to +350ppm/?C Conformal Axial T/R - Tape and Reel (Alt: HDM12FT768R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0294
  • 10,000 $0.0290
  • 20,000 $0.0286
  • 30,000 $0.0281
  • 40,000 $0.0277
  • 50,000 $0.0273
  • 500,000 $0.0269
$0.0269 / $0.0294 Buy Now
DISTI # 708-HDM12FT768R
Mouser Electronics Carbon Film Resistors - Through Hole RES, CF, 1/2W, 768 ohm, 1% RoHS: Compliant 0
  • 5,000 $0.0310
  • 10,000 $0.0290
  • 25,000 $0.0280
$0.0280 / $0.0310 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks 0
  • 5,000 $0.0273
$0.0273 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.0300
  • 10,000 $0.0280
  • 20,000 $0.0263
  • 40,000 $0.0256
$0.0256 / $0.0300 Buy Now
NAC RESISTOR, CARBON FILM, 1/2W, 768 ohm, 1% - Carbon Film - Moisture Resistant RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.0700
  • 25,000 $0.0600
  • 125,000 $0.0525
$0.0525 / $0.0700 Buy Now

CAD Models for HDM12FT768R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HDM12FT768R by SEI Stackpole Electronics Inc

HDM12FT768R
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.6 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.4 mm
Package Length
6 mm
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
IEC60115-1
Resistance
768 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Temperature Coefficient
-500,350 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. HDM12FT768R
    SEI Stackpole Electronics Inc
    RES 768 OHM 1/2W 1% AXIAL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HDM12FT768R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HDM12FT768R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of HDM12FT768R would you like to use for your alert(s)?
  • Please alert me when HDM12FT768R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HDM12FT768R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HDM12FT768R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HDM12FT768R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HDM12FT768R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HDM12FT768R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: