Part Details for HDM12PF04A1RAM by Amphenol Corporation
Overview of HDM12PF04A1RAM by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HDM12PF04A1RAM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-HDM12PF04A1RAM
|
Mouser Electronics | Circular Metric Connectors Max-M12 Connector Plug, Female, 4 Pole RoHS: Compliant | 1 |
|
$33.6800 / $46.3600 | Buy Now |
Part Details for HDM12PF04A1RAM
HDM12PF04A1RAM CAD Models
HDM12PF04A1RAM Part Data Attributes
|
HDM12PF04A1RAM
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
HDM12PF04A1RAM
Amphenol Corporation
Circular Connector, 4 Contact(s), Female, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | IEC 61076-2-101, IP67, POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 1.575 inch | |
Body Diameter | 0.67 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | IEC; SAE | |
Shell Finish | NICKEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |