Part Details for HDM12PF05A1RAM by Amphenol Industrial Operations
Overview of HDM12PF05A1RAM by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDM12PF05A1RAM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39X7410
|
Newark | Circular Connector, Plug, 5 Position, Cable, Product Range:Max-M12 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:5Contacts, Circular Contact Type:Solder Socket, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Amphenol Industrial HDM12PF05A1RAM Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
HDM12PF05A1RAM-ND
|
DigiKey | CONN PLUG FMALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
159 In Stock |
|
$21.0686 / $33.5600 | Buy Now |
DISTI #
70343853
|
RS | Connector, M12 Data Female Plug, Metal, Right Angle, 5-Way, Gold Contacts, Code A | Amphenol Industrial HDM12PF05A1RAM RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$34.4300 / $37.4300 | RFQ |
DISTI #
AMMHDM12PF05A1RAM
|
Heilind Electronics | M12 PLUG, W/FEMALE CONTACT , 5 POLE GOLD PLTG, RT ANG, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMHDM12PF05A1RAM
|
Interstate Connecting Components | M12 PLUG, W/FEMALE CONTACT , 5 POLE GOLD PLTG, RT ANG, | 0 |
|
Buy Now |