Part Details for HDM12PF05A1STM by Amphenol Industrial Operations
Overview of HDM12PF05A1STM by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDM12PF05A1STM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC0866
|
Newark | Connector, Circular, Plug, 5Pos, Cable, Product Range:Max-M12 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:5Contacts, Circular Contact Type:Solder Socket, Coupling Style:-, Connector Body Material:Metal Rohs Compliant: Yes |Amphenol Industrial HDM12PF05A1STM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$25.1100 / $30.9300 | Buy Now |
DISTI #
HDM12PF05A1STM-ND
|
DigiKey | CONN PLUG FMALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
67 In Stock |
|
$18.4586 / $30.0500 | Buy Now |
DISTI #
70343852
|
RS | Connector, M12 Data Female Plug, Metal, Straight,5-Way, Gold Contacts, Code A | Amphenol Industrial HDM12PF05A1STM RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$24.1900 / $26.3000 | RFQ |
DISTI #
AMMHDM12PF05A1STM
|
Heilind Electronics | M12 PLUG, W/FEMALE CONTACT , 5 POLE GOLD PLTG, ST METAL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMHDM12PF05A1STM
|
Interstate Connecting Components | M12 PLUG, W/FEMALE CONTACT , 5 POLE GOLD PLTG, ST METAL | 0 |
|
Buy Now |