Part Details for HDM12PF05D1RA by Amphenol Industrial Operations
Overview of HDM12PF05D1RA by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDM12PF05D1RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39X7417
|
Newark | Circular Connector, Plug, 5 Position, Cable, Product Range:Max-M12 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:5Contacts, Circular Contact Type:Solder Socket, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Amphenol Industrial HDM12PF05D1RA Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9400 / $14.5400 | Buy Now |
DISTI #
70343851
|
RS | Connector, M12 Data Female Plug, Plastic, Right Angle,5-Way, Gold Contacts, Code D | Amphenol Industrial HDM12PF05D1RA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$17.9100 / $19.4700 | RFQ |