Part Details for HDM12RM05B1STM by Amphenol Industrial Operations
Overview of HDM12RM05B1STM by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDM12RM05B1STM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39X7428
|
Newark | Circular Connector, Receptacle, 5 Position, Panel, Product Range:Max-M12 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:5Contacts, Circular Contact Type:Solder Pin, Coupling Style:-, Contact Material:-Rohs Compliant: Yes |Amphenol Industrial HDM12RM05B1STM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 133 |
|
$13.7600 | Buy Now |
DISTI #
HDM12RM05B1STM-ND
|
DigiKey | CONN RCPT MALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
98 In Stock |
|
$16.9000 / $21.4100 | Buy Now |
DISTI #
70343864
|
RS | Connector, M12 Data Male Receptacle, Metal, Straight,5-Way, Gold Contacts, Code B | Amphenol Industrial HDM12RM05B1STM RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9500 / $17.0700 | RFQ |
DISTI #
AMMHDM12RM05B1STM
|
Heilind Electronics | M12 RECEPT, W/MALE PIN, 5 POLE GOLD PLTG, ST METAL, CO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMHDM12RM05B1STM
|
Interstate Connecting Components | M12 RECEPT, W/MALE PIN, 5 POLE GOLD PLTG, ST METAL, CO | 0 |
|
Buy Now |