-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y1053
|
Newark | Cable Tie Mount, 12.7Mm, Nylon 6.6, Mount Fixing Type:Rivet, Screw, Mounting Hole Dia:7.8Mm, Mount Colour:Black, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:36.3Mm, Width:19.3Mm, Height:-, Product Range:Hdm Rohs Compliant: Yes |Hellermanntyton HDM3120HIRC2 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$77.0000 / $111.2800 | Buy Now |
DISTI #
1436-1016-ND
|
DigiKey | CABLE TIE HLDR SNGLE TORQUE MNT Min Qty: 100 Lead time: 2 Weeks Container: Bag |
100 In Stock |
|
$0.7867 / $1.2709 | Buy Now |
DISTI #
329-HDM3120HIRC2
|
Mouser Electronics | Cable Tie Mounts HD STD MNT, 5/16 STUD, BK RoHS: Compliant | 700 |
|
$0.8470 / $1.2700 | Buy Now |
DISTI #
70717776
|
RS | Mount, Cable Tie, Heavy duty, 0.3125" mount hole, 0.5" tie W., Black | HellermannTyton HDM3120HIRC2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1000 / $1.1800 | RFQ |
DISTI #
TYTHDM3120HIRC2
|
Heilind Electronics | HEAVY DUTY MOUNT - STD. T | Americas - 28 in Stock |
|
$1.2367 / $1.6394 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9230 / $1.1980 | Buy Now |
DISTI #
HDM3120HIRC2
|
TTI | Cable Tie Mounts HD STD MNT, 5/16 STUD, BK pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 14900 In Stock |
|
$0.8400 / $1.2600 | Buy Now |
DISTI #
TYTHDM3120HIRC2
|
Interstate Connecting Components | HEAVY DUTY MOUNT - STD. T | 9 |
|
Buy Now | |
DISTI #
000000000001432229
|
Sager | Cable Tie Mounts HD STD MNT, 5/16 STUD, BK Min Qty: 100 | 0 |
|
$1.2300 / $1.6200 | Buy Now |
DISTI #
2525511
|
element14 Asia-Pacific | CABLE TIE MOUNT, 12.7MM, NYLON 6.6 RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$124.0644 / $129.2288 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy