Part Details for HDM3224TS-1 by Hantronix
Overview of HDM3224TS-1 by Hantronix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for HDM3224TS-1
HDM3224TS-1 CAD Models
HDM3224TS-1 Part Data Attributes
|
HDM3224TS-1
Hantronix
Buy Now
Datasheet
|
Compare Parts:
HDM3224TS-1
Hantronix
Display
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HANTRONIX INC | |
Reach Compliance Code | unknown | |
Horizontal Pixel Count | 320 Pixel | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Overall Depth | 13 mm | |
Overall Height | 109 mm | |
Overall Length | 167 mm | |
Supply Voltage-Nom | 5 V | |
Vertical Pixel Count | 240 Pixel | |
Viewing Area Height | 92 mm | |
Viewing Area Length | 122 mm |