Part Details for HDMF1910DDA3TR1 by Amphenol Corporation
Overview of HDMF1910DDA3TR1 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDMF1910DDA3TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDMF1910DDA3TR1
|
Avnet Americas | Connector HDMI Receptacle 19 Position Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: HDMF1910DDA3TR1) Min Qty: 2800 Package Multiple: 2800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5266 / $0.5656 | Buy Now |
DISTI #
523-HDMF1910DDA3TR1
|
Mouser Electronics | HDMI, Displayport & DVI Connectors HDMI, RECEPTACLE, 0.5mm pitch, 19 pins, Right Angle, A Type, SMT Type, G/F plating, Shell with Tin plating, Tray Packing | 0 |
|
$0.5580 | Order Now |