Part Details for HDMI-HS-30BK by Triplett Corporation
Overview of HDMI-HS-30BK by Triplett Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8195ACPZ | Analog Devices | Front Panel HDMI Buffer | |
AD8195ACPZ-R7 | Analog Devices | Front Panel HDMI Buffer | |
AD8190ACPZ-R7 | Analog Devices | 2:1 DVI/HDMI Switch |
Price & Stock for HDMI-HS-30BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2329-HDMI-HS-30BK-ND
|
DigiKey | HDMI CABLE,HIGH SPEED,BLACK,30FT Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
165 In Stock |
|
$39.9900 | Buy Now |
|
Onlinecomponents.com | HDMI Cable - High Speed - Black - 30ft. - 28AWG with Redmere Technology RoHS: Compliant | 0 |
|
$35.4300 / $39.9900 | Buy Now |
DISTI #
42984.1
|
TestEquity LLC | Triplett HDMI-HS-30BK HDMI Cable,High Speed,Black,30ft.,28AWG with Redmere Technology | 0 |
|
$39.9900 | Buy Now |