There are no models available for this part yet.
Overview of HDMI-MM-F-2M by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8195ACPZ | Analog Devices | Front Panel HDMI Buffer | |
AD8195ACPZ-R7 | Analog Devices | Front Panel HDMI Buffer | |
AD8190ACPZ-R7 | Analog Devices | 2:1 DVI/HDMI Switch |
Price & Stock for HDMI-MM-F-2M by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AK0858
|
Newark | Cable Assy, 19Pos, Hdmi Plug-Plug, 6.6 , Connector Type A:Hdmi Plug, Connector Type B:Hdmi Plug, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Black, Product Range:Hdmi-Mm-F Series |L-Com HDMI-MM-F-2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$22.1100 | Buy Now | |
DISTI #
5073-HDMI-MM-F-2M-ND
|
DigiKey | HDMI 2.0, 4 K, 2 METER Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$29.8400 | Buy Now | |
DISTI #
74001095
|
RS | HDMI 2.0, 4 K, 2 Meter | L-com HDMI-MM-F-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$24.1900 | Buy Now | |
Onlinecomponents.com | HDMI 2.0, 4 K, 2 Meter RoHS: Compliant | 0 |
|
$21.2400 / $28.1100 | Buy Now | ||
DISTI #
77741524
|
Verical | HDMI-MM-F-2M Min Qty: 4 Package Multiple: 1 | Americas - 40 |
|
$19.1101 / $24.1900 | Buy Now | |
DISTI #
HDMI-MM-F-2M
|
L-com US | The L-com HDMI-MM-F-2M cable is the ideal solution for connection of an male source to an male display. Our male to male cable delivers quality video and audio with 4K resolution to connected display. The HDMI 2.0 has ferrites on each end, which helps to suppress EMI. Our audio video cable is available in a 2 Meter length and supports 18 Gbps data transfer rate. This male has an outer nylon braid, which gives additional flexibility and protection. This HDMI-MM-F-2M cable is suitable for office use, industrial or building automation, consumer electronics, A/V installations, digital signage, and multimedia applications. The nylon braided cable comes with gold plated contacts for superior conductivity and error-free data transmission. This HDMI-MM-F-2M cable meets male specifications. Our male to male is capable of handling resolutions of 4K screen resolution at 60Hz. The L-com has the largest in-stock selection of HDMI 2.0 male to male cable with same-day shipment for domestic and international orders. Make your online purchase right now to take advantage of our same-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the HDMI-MM-F-2M cable for your requirements. Min Qty: 1 Package Multiple: 1 | 68 |
|
$19.1100 / $24.1900 | Buy Now |