Part Details for HDMI-SS-100BK by Triplett Corporation
Overview of HDMI-SS-100BK by Triplett Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDMI-SS-100BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2329-HDMI-SS-100BK-ND
|
DigiKey | HDMI CABLE,STD SPEED,BLACK,100FT Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
138 In Stock |
|
$129.9900 | Buy Now |
|
Onlinecomponents.com | HDMI Cable - Std Speed - Black - 100ft - 24AWG | 0 |
|
$115.1800 / $129.9900 | Buy Now |
DISTI #
42986.1
|
TestEquity LLC | Triplett HDMI-SS-100BK HDMI Cable,Std Speed,Black,100ft,24AWG | 0 |
|
$129.9900 | Buy Now |