Part Details for HDMR-19-02-S-SM by Samtec Inc
Overview of HDMR-19-02-S-SM by Samtec Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDMR-19-02-S-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ0316
|
Newark | Connector Rohs Compliant: Yes |Samtec HDMR-19-02-S-SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$3.3000 / $6.3700 | Buy Now |
DISTI #
SAM10522-ND
|
DigiKey | CONN RCPT HDMI 19POS SMD R/A Min Qty: 1 Lead time: 6 Weeks Container: Tray |
316 In Stock |
|
$3.5099 / $6.3300 | Buy Now |
DISTI #
HDMR-19-02-S-SM
|
Avnet Americas | Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port - Bulk (Alt: HDMR-19-02-S-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 858 Factory Stock |
|
$3.2400 / $4.7500 | Buy Now |
DISTI #
200-HDMR-19-02-S-SM
|
Mouser Electronics | I/O Connectors "High-Speed I/O Receptacle" RoHS: Compliant | 221 |
|
$2.6800 / $4.7500 | Buy Now |
|
Onlinecomponents.com | Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port Bulk RoHS: Compliant |
340 In Stock |
|
$2.3100 / $4.7500 | Buy Now |
DISTI #
71211769
|
Verical | Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port Bulk Min Qty: 11 Package Multiple: 1 Date Code: 2340 | Americas - 330 |
|
$4.6856 / $6.2914 | Buy Now |
DISTI #
HDMR-19-02-S-SM
|
Avnet Americas | Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port - Bulk (Alt: HDMR-19-02-S-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 858 Factory Stock |
|
$3.2400 / $4.7500 | Buy Now |
|
Powell Electronics | High-Speed IO Receptac Min Qty: 1 | 515 |
|
$3.2400 / $4.7500 | Buy Now |
DISTI #
HDMR-19-02-S-SM
|
Avnet Abacus | Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port (Alt: HDMR-19-02-S-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
HDMR-19-02-S-SM
|
Avnet Asia | Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port (Alt: HDMR-19-02-S-SM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for HDMR-19-02-S-SM
HDMR-19-02-S-SM CAD Models
HDMR-19-02-S-SM Part Data Attributes:
|
HDMR-19-02-S-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HDMR-19-02-S-SM
Samtec Inc
Telecom and Datacom Connector, 19 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | HDMI | |
Board Mounting Option | PEG | |
Body Depth | 0.479 inch | |
Body Length | 0.677 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 30 mΩ | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.2 A | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 19 |