-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CIRCULAR CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1717-ND
|
DigiKey | CONN RCPT HSG FMALE 14POS PNL MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
104 In Stock |
|
$9.6249 / $15.9200 | Buy Now |
DISTI #
571-HDP2418-14SEL017
|
Mouser Electronics | Automotive Connectors RECP ASM RoHS: Compliant | 829 |
|
$10.4900 / $15.9200 | Buy Now |
DISTI #
71443967
|
RS | Circular Connector, RECP ASM DEUTSCH HD Series / DEUTSCH HDP Series | TE Connectivity HDP24-18-14SE-L017 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$21.5000 | RFQ |
|
Future Electronics | REC, 14P, BLK, E, RNG, 16, S RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$11.0800 | Buy Now |
|
Onlinecomponents.com | REC, 14P, BLK, E, RNG, 16, S |
250 In Stock |
|
$9.8100 / $17.6900 | Buy Now |
DISTI #
63394738
|
Verical | Conn Circular SKT 14 POS Crimp ST Jam Nut 14 Terminal 1 Port Bulk Min Qty: 3 Package Multiple: 1 Date Code: 2213 | Americas - 242 |
|
$14.2080 / $21.8126 | Buy Now |
DISTI #
HDP24-18-14SE-L017
|
TTI | Automotive Connectors RECP ASM Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 18 In Stock |
|
$8.9900 / $15.7600 | Buy Now |
DISTI #
HDP24-18-14SE-L017
|
Avnet Abacus | Circular Housing Receptacle 14 Position Socket Contact Cable Mount (Alt: HDP24-18-14SE-L017) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 0 Weeks, 6 Days | Abacus - 400 |
|
Buy Now | |
|
Master Electronics | REC, 14P, BLK, E, RNG, 16, S |
250 In Stock |
|
$9.8100 / $17.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDP24-18-14SE-L017
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDP24-18-14SE-L017
TE Connectivity
CIRCULAR CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.75 inch | |
Body Depth | 1.625 inch | |
Body Length | 1.762 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 18 | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |