-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1764-ND
|
DigiKey | CONN RCPT HSG FMALE 14POS PNL MT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
63 In Stock |
|
$8.5136 / $14.0800 | Buy Now |
DISTI #
571-HDP24-18-14SN
|
Mouser Electronics | Automotive Connectors RECP ASM RoHS: Compliant | 972 |
|
$9.2800 / $14.0800 | Buy Now |
DISTI #
71443968
|
RS | Circular Connector, RECP ASM DEUTSCH HD Series / DEUTSCH HDP Series | TE Connectivity HDP24-18-14SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$19.0100 | RFQ |
DISTI #
DCNHDP24-18-14SN
|
Heilind Electronics | HDP24-18-14SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | REC, 14P, BLK, N, 16, S |
325 In Stock |
|
$8.6800 / $15.6400 | Buy Now |
DISTI #
HDP24-18-14SN
|
TTI | Automotive Connectors RECP ASM Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 368 In Stock |
|
$9.1800 / $13.9400 | Buy Now |
DISTI #
DCNHDP24-18-14SN
|
Interstate Connecting Components | HDP24-18-14SN | 0 |
|
Buy Now | |
DISTI #
HDP24-18-14SN
|
Avnet Abacus | Circular Housing Receptacle 14 Position Socket Contact Cable Mount (Alt: HDP24-18-14SN) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | REC, 14P, BLK, N, 16, S |
325 In Stock |
|
$8.6800 / $15.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDP24-18-14SN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDP24-18-14SN
TE Connectivity
RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.75 inch | |
Body Depth | 1.625 inch | |
Body Length | 1.648 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 18 | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |