-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70218SEHVX | Renesas Electronics Corporation | Radiation Hardened Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers | |
ISL70218SEHVF | Renesas Electronics Corporation | Radiation Hardened Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers | |
ISL70218SEHF/PROTO | Renesas Electronics Corporation | Radiation Hardened Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1166-ND
|
DigiKey | CONN RCPT HSG FMALE 18POS PNL MT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
6 In Stock |
|
$13.4045 / $20.5500 | Buy Now |
DISTI #
571-HDP24-24-18SE
|
Mouser Electronics | Automotive Connectors RECP ASM RoHS: Compliant | 43 |
|
$14.6600 / $20.5500 | Buy Now |
DISTI #
70979483
|
RS | DEUTSCH Automotive, CONN RCPT HSNG FMALE 18POS PANEL | TE Connectivity HDP24-24-18SE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$22.2800 / $24.2200 | RFQ |
DISTI #
DCNHDP24-24-18SE
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | REC, 18P, BLK, E, 8/12/16, S RoHS: Compliant |
100 On Order |
|
$13.0800 / $28.4200 | Buy Now |
DISTI #
HDP24-24-18SE
|
TTI | Automotive Connectors RECP ASM Min Qty: 150 Package Multiple: 30 Container: Tray | Americas - 0 |
|
$12.0300 / $12.2700 | Buy Now |
DISTI #
DCNHDP24-24-18SE
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
HDP24-24-18SE
|
Avnet Abacus | (Alt: HDP24-24-18SE) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
HDP24-24-18SE
|
Avnet Abacus | (Alt: HDP24-24-18SE) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | REC, 18P, BLK, E, 8/12/16, S RoHS: Compliant |
100 On Order |
|
$13.0800 / $28.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDP24-24-18SE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDP24-24-18SE
TE Connectivity
RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 2 inch | |
Body Depth | 1.875 inch | |
Body Length | 1.648 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.053 inch | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 60 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 24 | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |