-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CIRCULAR CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70419SEHX/SAMPLE | Renesas Electronics Corporation | Radiation Hardened 36V Quad Precision Low Power Operational Amplifier With Enhanced SET Performance, DIE, / | |
ISL73419SEHX/SAMPLE | Renesas Electronics Corporation | Radiation Hardened 36V Quad Precision Low Power Operational Amplifiers with Enhanced SET Performance, DIE, / | |
ISL70419SEHVX | Renesas Electronics Corporation | Radiation Hardened 36V Quad Precision Low Power Operational Amplifier With Enhanced SET Performance |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-HDP24-24-19SE-L017-ND
|
DigiKey | REC, 19P, BLK, E, RNG, 12/16, S Min Qty: 1 Lead time: 10 Weeks Container: Box |
140 In Stock |
|
$14.3560 / $19.9700 | Buy Now |
DISTI #
571-HDP242419SEL017
|
Mouser Electronics | Automotive Connectors RECP ASM RoHS: Compliant | 257 |
|
$14.3500 / $19.9700 | Buy Now |
DISTI #
70696022
|
RS | HDP Plastic receptacle size 24 SKT 19way | TE Connectivity HDP24-24-19SE-L017 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$24.5800 / $26.7200 | RFQ |
|
Future Electronics | Series: HDP20 Series Cavities: 19 Contact Size: 12, 16 Current Rating: 25, 13 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tray | 92Tray |
|
$13.5100 / $14.1900 | Buy Now |
|
Future Electronics | Series: HDP20 Series Cavities: 19 Contact Size: 12, 16 Current Rating: 25, 13 RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 30 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$13.9900 / $14.2700 | Buy Now |
|
Future Electronics | Series: HDP20 Series Cavities: 19 Contact Size: 12, 16 Current Rating: 25, 13 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$13.7200 / $13.9000 | Buy Now |
DISTI #
DCNHDP24-24-19SE-L017
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | REC, 19P, BLK, E, RNG, 12/16, S RoHS: Compliant |
22 In Stock |
|
$24.8400 / $44.5300 | Buy Now |
DISTI #
82738608
|
Verical | Conn Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2419 | Americas - 21 |
|
$32.9550 / $57.8890 | Buy Now |
DISTI #
HDP24-24-19SE-L017
|
TTI | Automotive Connectors RECP ASM Min Qty: 150 Package Multiple: 150 Container: Tray | Americas - 0 |
|
$13.0700 / $13.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDP24-24-19SE-L017
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDP24-24-19SE-L017
TE Connectivity
CIRCULAR CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 2 inch | |
Body Depth | 1.875 inch | |
Body Length | 1.802 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.053 inch | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 24 | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |