-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8653
|
Newark | Rec, 23P, Blk, N, 16, P |Deutsch Te Connectivity HDP24-24-23PN Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3200 / $28.5000 | Buy Now |
DISTI #
1734-1205-ND
|
DigiKey | CONN RCPT HSNG MALE 23POS PNL MT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
100 In Stock |
|
$13.4427 / $20.6100 | Buy Now |
DISTI #
571-HDP24-24-23PN
|
Mouser Electronics | Automotive Connectors RECP ASM RoHS: Compliant | 437 |
|
$13.4400 / $19.2100 | Buy Now |
DISTI #
70979517
|
RS | DEUTSCH Automotive, CONN RCPT HSNG MALE 23POS PANEL | TE Connectivity HDP24-24-23PN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 131 |
|
$14.8400 / $20.6100 | Buy Now |
|
Future Electronics | 23 Position Receptacle Housing Panel Mount Dust Cap Circular Connector RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Tray | 0Tray |
|
$14.3400 | Buy Now |
DISTI #
DCNHDP24-24-23PN
|
Heilind Electronics | ZPF000000000131011 RECP ASM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | REC, 23P, BLK, N, 16, P |
274 In Stock |
|
$13.2600 / $21.7900 | Buy Now |
DISTI #
63061139
|
Verical | Conn Circular PIN 23 POS Crimp ST Jam Nut 23 Terminal 1 Port Bulk Min Qty: 3 Package Multiple: 1 Date Code: 2212 | Americas - 266 |
|
$16.9786 / $26.8681 | Buy Now |
DISTI #
77321565
|
Verical | Conn Circular PIN 23 POS Crimp ST Jam Nut 23 Terminal 1 Port Bulk Min Qty: 4 Package Multiple: 1 | Americas - 80 |
|
$20.0137 / $25.8696 | Buy Now |
DISTI #
HDP24-24-23PN
|
TTI | Automotive Connectors RECP ASM Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 1994 In Stock |
|
$12.8200 / $19.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDP24-24-23PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDP24-24-23PN
TE Connectivity
RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Backshell Type | SOLID | |
Body Breadth | 2 inch | |
Body Depth | 1.875 inch | |
Body Length | 1.648 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Shell Size | 24 | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 |