-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70023SEHMX | Renesas Electronics Corporation | 100V, 60A Enhancement Mode GaN Power Transistor | |
ISL70023SEHML | Renesas Electronics Corporation | 100V, 60A Enhancement Mode GaN Power Transistor | |
ISL70023SEHX/SAMPLE | Renesas Electronics Corporation | 100V, 60A Enhancement Mode GaN Power Transistor, PFL, / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1502-ND
|
DigiKey | CONN RCPT HSG FMALE 23POS PNL MT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
84 In Stock |
|
$14.7182 / $20.6100 | Buy Now |
DISTI #
571-HDP24-24-23SE
|
Mouser Electronics | Automotive Connectors RECP ASM RoHS: Compliant | 646 |
|
$14.7100 / $20.2900 | Buy Now |
DISTI #
71443991
|
RS | Circular Connector, RECP ASM DEUTSCH HD Series / DEUTSCH HDP Series | TE Connectivity HDP24-24-23SE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$22.3400 / $24.2900 | RFQ |
|
Future Electronics | HDP Series 23 Position Panel Mount Circular Connector Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 30 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$13.5900 / $13.8600 | Buy Now |
DISTI #
DCNHDP24-24-23SE
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | REC, 23P, BLK, E, 16, S RoHS: Compliant |
129 In Stock |
|
$12.3200 / $22.7900 | Buy Now |
DISTI #
63394242
|
Verical | Conn Circular SKT 23 POS Crimp ST Jam Nut 23 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2234 | Americas - 125 |
|
$14.8829 / $28.1011 | Buy Now |
DISTI #
HDP24-24-23SE
|
TTI | Automotive Connectors RECP ASM Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 828 In Stock |
|
$10.3100 / $20.0900 | Buy Now |
DISTI #
DCNHDP24-24-23SE
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | Size 24 Connectors Min Qty: 1 | 26 |
|
$25.5019 / $48.5750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDP24-24-23SE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDP24-24-23SE
TE Connectivity
RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 2 inch | |
Body Depth | 1.875 inch | |
Body Length | 1.648 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 24 | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 |