-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1729-ND
|
DigiKey | CONN RCPT HSG MALE 35POS PNL MNT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
99 In Stock |
|
$14.7600 / $20.6600 | Buy Now |
DISTI #
571-HDP24-24-35PN
|
Mouser Electronics | Automotive Connectors RECP ASM RoHS: Compliant | 26 |
|
$13.4700 / $20.6600 | Buy Now |
DISTI #
71443997
|
RS | Circular Connector, RECP ASM DEUTSCH HD Series / DEUTSCH HDP Series | TE Connectivity HDP24-24-35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$40.7900 | RFQ |
DISTI #
DCNHDP24-24-35PN
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
HDP24-24-35PN
|
TTI | Automotive Connectors RECP ASM Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$14.6000 / $20.4500 | Buy Now |
DISTI #
DCNHDP24-24-35PN
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
LCSC | - Automobile Connectors ROHS | 10 |
|
$11.2052 | Buy Now |
|
Master Electronics | Housing for Male Terminals - Wire-to-Wire - 35 Position - Sealable - Bayonet Lock - Keyed - IP68 - Crimp Termination - Panel Mount. |
96 In Stock |
|
$12.8200 / $27.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDP24-24-35PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDP24-24-35PN
TE Connectivity
RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 2 inch | |
Body Depth | 1.875 inch | |
Body Length | 1.648 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.04 inch | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 24 | |
Total Number of Contacts | 35 | |
UL Flammability Code | 94V-0 |