HDP24-24-35SE
Description: Combination Line Connector, 35 Contact(s), Female

Overview of HDP24-24-35SE by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for HDP24-24-35SE by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 1734-HDP24-24-35SE-ND
DigiKey REC, 35P, BLK, E, 16/20, S Min Qty: 150 Lead time: 5 Weeks Container: Tray Temporarily Out of Stock
  • 150 $12.1782
$12.1782 Buy Now
DISTI # 571-HDP24-24-35SE
Mouser Electronics Automotive Connectors REC, 35P, BLK, E, 16/20, S RoHS: Compliant 6
  • 1 $20.6500
  • 10 $17.9000
  • 30 $16.9700
  • 60 $16.7200
  • 120 $14.7500
  • 270 $13.7700
  • 510 $13.4700
$13.4700 / $20.6500 Buy Now
DISTI # DCNHDP24-24-35SE
Heilind Electronics HDP24-24-35SE Americas - 0 in Stock
Buy Now
Onlinecomponents.com REC, 35P, BLK, E, 16/20, S RoHS: Compliant 0
  • 1 $28.5900
  • 10 $25.4200
  • 25 $20.5300
  • 50 $17.9300
  • 100 $14.1200
  • 250 $13.5200
  • 500 $13.1500
$13.1500 / $28.5900 Buy Now
DISTI # DCNHDP24-24-35SE
Interstate Connecting Components HDP24-24-35SE 0
Buy Now
DISTI # HDP24-24-35SE
Avnet Abacus (Alt: HDP24-24-35SE) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # HDP24-24-35SE
Avnet Abacus (Alt: HDP24-24-35SE) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 6 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics REC, 35P, BLK, E, 16/20, S RoHS: Compliant 0
  • 1 $28.5900
  • 10 $25.4200
  • 25 $20.5300
  • 50 $17.9300
  • 100 $14.1200
  • 250 $13.5200
  • 500 $13.1500
$13.1500 / $28.5900 Buy Now

CAD Models for HDP24-24-35SE by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HDP24-24-35SE by TE Connectivity

HDP24-24-35SE
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Body Breadth
2 inch
Body Depth
1.875 inch
Body Length
1.648 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Diameter-Min
0.04 inch
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Option 2
W/STRAIN RELIEF
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
13 A
Rated Voltage
250 V
Reference Standard
UL
Total Number of Contacts
35
UL Flammability Code
94V-0
Want to compare parts?
  1. HDP24-24-35SE
    TE Connectivity
    Combination Line Connector, 35 Contact(s), Female
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HDP24-24-35SE by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HDP24-24-35SE by TE Connectivity

Select Manufacturer
Which Manufacturer of HDP24-24-35SE would you like to use for your alert(s)?
  • Please alert me when HDP24-24-35SE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HDP24-24-35SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HDP24-24-35SE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HDP24-24-35SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HDP24-24-35SE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HDP24-24-35SE by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: